Product Information
Product Overview
RPD-75B is RPD-75 series 75W highly reliable green PCB type medical power supply with a high power density on the 5” by 3” footprint. It is able to be used for class I system design. The extremely low leakage current is less than 150μA. In addition, it conforms to international medical regulations and EMC BS EN/EN55011 . It includes short circuit, overload and overvoltage protection. It has medical safety approved according to ANSI/AAMI ES60601-1 and IEC/BS EN/EN60601-1. It is suitable for BF application with appropriate system consideration. Application includes oral irrigator, haemodialysis machine, medical computer monitors, sleep apnea devices. Approved by EAC TP TC 004, CAN/CSA-C22.2 no. 60601-1:14 - edition 3.
- Output DC voltage is 5V(CH1), 24V(CH2), output rated current is 5A(CH1), 2A(CH2)
- Typical efficiency is 79%, output rated power is 76.8W
- Input output voltage range from 90 to 264VAC, 127 to 370VDC
- Free air convection for rated power and 23.5CFM forced air convection for peak load
- Extremely low leakage current, lifetime <gt/> 140K hours
- 3 years warranty
- Working temperature range from -20 to +70°C
- Dimension is (L x W x H) 127 x 76.2 x 31mm
Technical Specifications
Medical
73W
73W
Adjustable, Fixed
5A
2A
90V
-
-
No SVHC (19-Jan-2021)
2 Output
98.8W @ 23.5CFM
90V AC to 264V AC
5VDC
24VDC
-
264V
-
RPD-75 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate