14 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €15.610 |
5+ | €14.360 |
10+ | €13.850 |
20+ | €13.530 |
50+ | €13.200 |
Product Information
Product Overview
NGE30E05-P1J is a NGE30 series highly reliable, 30W wall mounted style single output green adapter, which is compact and convenient to carry. NGE30 is a compliant with the latest USA energy regulation EISA 2007/DoE, Canada NRCan, Australia and New Zealand MEPS, EU Erp and CoC version5. The supreme features allow the adaptor to save the energy when it is under either the operating mode or the stand by mode. The series is approved for ITE, medical, household and industrial appliance safety regulations moreover, it adopts the 94V-0 flame retardant plastic case that it can effectively prevent users from electric hazard Typical applications include consumer electronic devices, telecommunication devices, office facilities, industrial equipment, medical devices, household devices.
- Input voltage range from 80 to 264VAC (113 to 370VDC)
- Output voltage is 5VDC, rated current is 4A, rated power is 20W
- AC pin fixed, EU version with non-interchangeable plugs
- Ultra slim(30mm), O/P to I/P withstand voltage of 4KVAC
- No load power consumption<lt/>0.075W
- Energy efficiency level VI
- Class II power( no earth pin), pass LPS
- Short-circuit/ overload/overvoltage protections
- Wide operating temperature range from -30 to 70°C
- Plug for standard model, 2.1ɸ x 5.5ɸ x 11mm, C+tuning fork
Technical Specifications
ITE, Industrial, Household, Medical
20W
4A
-
-
Fixed
NGE30 Series
No SVHC (27-Jun-2024)
1 Output
5V
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
80V AC to 264V AC
EU
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate