Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoMPQ-200F
Order Code2815573
Product RangeMPQ-200 Series
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €110.610 |
5+ | €105.080 |
10+ | €99.550 |
Price for:Each
Minimum: 1
Multiple: 1
€110.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoMPQ-200F
Order Code2815573
Product RangeMPQ-200 Series
Technical Datasheet
Power Supply ApplicationsMedical
Output Power Max200W
No. of Outputs4 Output
Power Rating (Forced Cooling)200W @ 25CFM
Power Rating (Convection Cooling)140W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 115A
Output Voltage - Output 224VDC
Output Current - Output 23A
Input Voltage AC Min90V
Output Voltage - Output 315VDC
Input Voltage AC Max264V
Output Current - Output 32A
Output Voltage - Output 4-15V
Output Current - Output 42A
Product RangeMPQ-200 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Medical
No. of Outputs
4 Output
Power Rating (Convection Cooling)
140W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
15A
Output Current - Output 2
3A
Output Voltage - Output 3
15VDC
Output Current - Output 3
2A
Output Current - Output 4
2A
SVHC
No SVHC (27-Jun-2024)
Output Power Max
200W
Power Rating (Forced Cooling)
200W @ 25CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
24VDC
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Output Voltage - Output 4
-15V
Product Range
MPQ-200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7