Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoMPQ-200B
Order Code2815570
Product RangeMPQ-200 Series
Technical Datasheet
1 In Stock
7 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €110.570 |
5+ | €105.040 |
10+ | €99.510 |
Price for:Each
Minimum: 1
Multiple: 1
€110.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoMPQ-200B
Order Code2815570
Product RangeMPQ-200 Series
Technical Datasheet
Power Supply ApplicationsMedical
Output Power Max200W
No. of Outputs4 Output
Power Rating (Forced Cooling)200W @ 25CFM
Power Rating (Convection Cooling)140W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 115A
Output Voltage - Output 212VDC
Output Current - Output 27A
Input Voltage AC Min90V
Output Voltage - Output 3-5VDC
Output Current - Output 32A
Input Voltage AC Max264V
Output Voltage - Output 4-12V
Output Current - Output 42A
Product RangeMPQ-200 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
MPQ-200B is a MPQ- 200 series 1 to 4 output medical type power supply. It features free air convection for 140W and forced air convection for 200W. It includes short circuit, overload, over voltage, over temperature protection. Approved by ANSI/AAMI ES60601-1, TUV BS EN/EN60601-1, IEC60601-1, EAC TP TC 004, design refer to UL60950-1.
- AC input voltage range from 90 to 264VAC, 47 to 63Hz / 127 to 370VDC
- Output voltage is 5V/-5V to 12V/-12V, output current is 12A, 5.3A, 1A, efficiency is 78%
- Universal AC input / Full range, low leakage current <lt/>150μA
- Free air convection for 140W and forced air convection for 200W, medical safety approved
- With power good and fail signal output, built-in remote ON-OFF control
- Built-in remote sense function, fixed switching frequency at 100KHz
- 3 years warranty
- Working temperature range from -20 to +70°C
- Dimension is (L x W x H) 177.8 x 107.2 x 35.5mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Medical
No. of Outputs
4 Output
Power Rating (Convection Cooling)
140W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
15A
Output Current - Output 2
7A
Output Voltage - Output 3
-5VDC
Input Voltage AC Max
264V
Output Current - Output 4
2A
SVHC
No SVHC (27-Jun-2024)
Output Power Max
200W
Power Rating (Forced Cooling)
200W @ 25CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Input Voltage AC Min
90V
Output Current - Output 3
2A
Output Voltage - Output 4
-12V
Product Range
MPQ-200 Series
Technical Docs (1)
Alternatives for MPQ-200B
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7