Print Page
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.160 |
5+ | €24.270 |
10+ | €23.500 |
20+ | €23.030 |
Price for:Each
Minimum: 1
Multiple: 1
€26.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPV-100-5
Order Code3596575
Product RangeLPV-100
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max60W
Output Voltage Max5VDC
Output Current12A
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeLPV-100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
5VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
60W
Output Current
12A
Input Voltage Min
90V
Product Range
LPV-100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63