Print Page
49 In Stock
19 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.730 |
5+ | €20.400 |
10+ | €19.440 |
20+ | €18.950 |
50+ | €18.450 |
Price for:Each
Minimum: 1
Multiple: 1
€21.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPC-60-1400
Order Code2114216
Product RangeLPC-60
Also Known AsGTIN UPC EAN: 4021087008044
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max58.8W
Output Voltage Max42VDC
Output Current1.4A
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeLPC-60
SVHCNo SVHC (27-Jun-2024)
Product Overview
A high quality waterproof LED power supply.
- Universal AC input
- Constant voltage
- 2-wire input and output
- Waterproof IP67 rated
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
42VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
58.8W
Output Current
1.4A
Input Voltage Min
90V
Product Range
LPC-60
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4