Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoLOP-200-24
Order Code4351628
Product RangeLOP-200 Series
Technical Datasheet
8 In Stock
20 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.360 |
5+ | €39.260 |
10+ | €37.970 |
20+ | €37.210 |
Price for:Each
Minimum: 1
Multiple: 1
€41.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLOP-200-24
Order Code4351628
Product RangeLOP-200 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial, Household, Medical
No. of Outputs1 Output
Power Rating (Convection Cooling)141.6W
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124V
Output Current - Output 18.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeLOP-200 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
ITE, Industrial, Household, Medical
Power Rating (Convection Cooling)
141.6W
Power Supply Output Type
Fixed
Output Current - Output 1
8.4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Input Voltage VAC
80V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
LOP-200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39