Print Page
1 In Stock
5 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.990 |
5+ | €48.010 |
10+ | €47.030 |
Price for:Each
Minimum: 1
Multiple: 1
€48.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoICL-28R
Order Code3534427
Product RangeICL
Technical Datasheet
Power Supply Applications-
Output Power Max6.44kVA
Output Voltage Max-
Output Current28A
LED Driver ModeConstant Current
Input Voltage Min180VAC
Input Voltage Max264VAC
Product RangeICL
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
-
LED Driver Mode
Constant Current
Input Voltage Max
264VAC
SVHC
No SVHC (27-Jun-2024)
Output Power Max
6.44kVA
Output Current
28A
Input Voltage Min
180VAC
Product Range
ICL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16