Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoHRPG-1000-12
Order Code3003015
Product RangeHRPG-1000 Series
Technical Datasheet
4 In Stock
2 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €268.240 |
Price for:Each
Minimum: 1
Multiple: 1
€268.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHRPG-1000-12
Order Code3003015
Product RangeHRPG-1000 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max960W
Output Voltage - Output 112VDC
Output Current - Output 180A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeHRPG-1000 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
HPRG-1000 is a single output, enclosed type AC/DC power supply providing 1,000W output power for a wide variety of industrial applications. This series operates 90~264V AC input voltage with rated voltage at 12V that can satisfy the demands for all kinds of industrial equipment. Cooled by the built-in fan with speed control, working with temperature up to 70°C. Moreover, HPRG-1000 has various built-in functions such as auxiliary power, remote sense, and remote on/off control, offering vast flexibility for industrial applications.
- Universal AC input/full range
- Built-in active PFC function, PF <gt/>0.95
- High efficiency up to 94%
- Withstands 300V AC surge input for five seconds
- Short circuit, overload, over-voltage, and over-temperature protection
- Current sharing up to 4kW
- Built-in DC OK signal
- Standby 5V @ 0.3A
- Built-in remote sense function
- No load power consumption <lt/>0.75W
Technical Specifications
Power Supply Applications
ITE
Output Power Max
960W
Output Current - Output 1
80A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
HRPG-1000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.53