Print Page
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €81.700 |
5+ | €73.530 |
10+ | €70.260 |
Price for:Each
Minimum: 1
Multiple: 1
€81.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-240H-12B
Order Code2944069
Product RangeHLG-240H
Technical Datasheet
Power Supply Applications-
Output Power Max192W
Output Voltage Max12VDC
Output Current16A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeHLG-240H
SVHCNo SVHC (27-Jun-2024)
Product Overview
HLG-240H-12B is HLG-240H series 240W AC/DC LED driver featuring the dual mode constant voltage and constant current output. The design of metal housing and ingress protection level allows this to fit both indoor and outdoor applications. Application includes LED street lighting, LED high-bay lighting, parking space lighting, LED fishing lamp LED greenhouse lighting. Approved by UL1012, CAN/CSA-C22.2 No. 107.1-01, UL8750 (type”HL”), CSA C22.2 No. 250.0-08; BS EN/EN/AS/NZS 61347-1, BS EN/EN/AS/NZS 61347-2-13 independent, IEC/UL/BS EN/EN 62368-1, UL8750;GB19510.1, GB19510.14, EAC TP TC 004, KC61347-1.
- Output DC voltage is 12V, output rated current is 16A, output rated power is 240W
- Input voltage range from 90 to 305VAC, 127 to 431VDC, efficiency is 93%
- Metal housing with class I design
- 3 in 1 dimming function (1 to 10VDC, 10V PWM signal and resistance)
- Typical lifetime <gt/> 62000 hours
- Overcurrent, short circuit, overvoltage and overtemperature protection
- Working temperature range from -40 to +90°C
- 7 years warranty
- Dimension (L x W x H) is 244.2 x 68 x 38.8mm
- IP67 rated
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
192W
Output Current
16A
Input Voltage Min
90V
Product Range
HLG-240H
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3