Print Page
1 In Stock
2 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.580 |
5+ | €51.700 |
10+ | €49.720 |
Price for:Each
Minimum: 1
Multiple: 1
€56.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-100H-24B
Order Code2944013
Product RangeHLG-100H
Technical Datasheet
Power Supply Applications-
Output Power Max96W
Output Voltage Max24VDC
Output Current4A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeHLG-100H
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
96W
Output Current
4A
Input Voltage Min
90V
Product Range
HLG-100H
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12