Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.690 |
5+ | €18.730 |
10+ | €17.750 |
20+ | €17.060 |
50+ | €16.360 |
Product Information
Product Overview
EPS-65S-12 is an EPS-65S series 65W highly reliable green PCB type single output industrial switching power supply with a high power density on the 3” by 2” footprint. The extremely low no load power consumption is down below 0.1W. It is able to be used for class II(no FG) system design. It includes short circuit, overload, over voltage protection. Application includes industrial electrical equipment mechanical equipment, factory automation equipment, handheld electronic device. Approved by UL62368-1, TUV BS EN/EN62368- 1, BS EN/EN60335-1, EAC TP TC 004.
- Input voltage range from 80 to 264VDC, output DC voltage is 12V
- Output rated current is 5.42A, output rated power is 65W, typical efficiency is 88%
- Universal AC input / full range, for 1U applications
- Cooling by free air convection, operating altitude up to 5000 meters
- LED indicator for power on
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 76.2 x 50.8 x 24mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
65W
65W
Adjustable, Fixed
5.42A
-
-
-
-
No SVHC (27-Jun-2024)
1 Output
-
80V AC to 264V AC
12VDC
-
80V
264V
-
EPS-65S Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate