Print Page
12 In Stock
92 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.220 |
5+ | €52.280 |
10+ | €50.290 |
Price for:Each
Minimum: 1
Multiple: 1
€57.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoELG-240-24-3Y
Order Code2943983
Product RangeELG-240
Technical Datasheet
Power Supply Applications-
Output Power Max240W
Output Voltage Max24VDC
Output Current10A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min100V
Input Voltage Max305V
Product RangeELG-240
SVHCNo SVHC (27-Jun-2024)
Product Overview
ELG-240 series is a 240W AC/DC LED driver featuring the dual mode constant voltage and constant current output. Thanks to the high efficiency up to 93%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. ELG-240 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system
- Constant Voltage + Constant Current mode output
- Metal housing design with functional ground
- Built-in active PFC function
- No load / Standby power consumption <lt/>0.5W
- IP67/IP65 rating for indoor or outdoor installations
- Function options: output adjustable via potentiometer; 3-in-1 dimming (dim-to-off); Smart timer dimming; DALI
- 5-years warranty
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
240W
Output Current
10A
Input Voltage Min
100V
Product Range
ELG-240
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.22