Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.550 |
| 5+ | €27.000 |
| 10+ | €26.450 |
| 50+ | €25.900 |
| 100+ | €25.350 |
| 250+ | €24.800 |
Product Information
Product Overview
DDR-15G-12 is DDR- 15 series 15W DC-DC converter with the main features including DIN rail type easy installation, ultra-slim width (17.5), 4:1 ultra-wide input voltage, adjustable output voltage (±10%) and fully protective functions. It can be used for industrial control, security control, communication system, and another field. Suitable applications are DC buck/boost regulators, increasing system insulation level, and voltage drop compensation along the cable. Application includes semi conductor fabrication, factory automation, electro-mechanical, wireless network, telecom or datacom system. It includes short circuit protection, overload, over voltage, input reverse polarity, input under voltage protection. Approved by UL 62368-1, IEC 62368-1, AS/NZS 62368.1 EAC TP TC 004.
- Output DC voltage is 12V, output rated current is 1.25A, output rated power is 15W
- Input voltage range from 9 to 36VDC, efficiency is 85%
- No minimum load requirement, cooling by free air convection
- Working temperature range from -40 to +85°C
- 3 years warranty
- Dimension (W x D x T) is 17.5 x 90 x 54.5mm
Technical Specifications
Railway
15W
12V
-
-
Fixed, Adjustable
17.5mm
54.5mm
36V
No SVHC (25-Jun-2025)
4:1
1 Output
1.25A
-
4kV
24V
90mm
9V
DDR-15 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate