Print Page
46 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.170 |
5+ | €8.730 |
10+ | €8.230 |
20+ | €7.850 |
50+ | €7.460 |
Price for:Each
Minimum: 1
Multiple: 1
€9.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAPV-12-24
Order Code3253245
Product RangeAPV-12
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max12W
Output Voltage Max24VDC
Output Current500mA
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeAPV-12
SVHCNo SVHC (27-Jun-2024)
Product Overview
APV-12-24 is an APV-12 series 12W single output switching power supply. It features universal AC input/full range. It includes short circuit, overload, overvoltage protection. Approved by UL8750, CSA C22.2 No.250.0-08, BIS IS15885, EAC TP TC 004, IP42, BS EN/EN 62368-1.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, output DC voltage is 24V
- Output rated current is 0.5A, output rated power is 12W, efficiency is 84%
- Constant voltage design, fully isolated plastic case
- Cooling by free air convection, small and compact size
- Class II power unit, no FG, class 2 power unit
- Pass LPS, IP42 design, suitable for LED related fixture or appliance
- 100% full load burn-in test, low cost, high reliability
- 2 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 77 x 40 x 29mm
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
12W
Output Current
500mA
Input Voltage Min
90V
Product Range
APV-12
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08