Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
100 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.550 |
| 5+ | €9.900 |
Price for:Each
Minimum: 1
Multiple: 1
€10.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No555-7120
Order Code2783468
Technical Datasheet
Turns Ratio-
Primary Impedance-
Secondary Impedance8ohm
Secondary Power10W
Frequency Max12000Hz
Isolation Voltage-
Transformer ApplicationsLine Matching
DC Resistance Primary-
DC Resistance Secondary8ohm
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min100Hz
Product Range-
Technical Specifications
Turns Ratio
-
Secondary Impedance
8ohm
Frequency Max
12000Hz
Transformer Applications
Line Matching
DC Resistance Secondary
8ohm
Transformer Terminals
Wire Leaded
Product Range
-
Primary Impedance
-
Secondary Power
10W
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
100Hz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.282593