Print Page
Image is for illustrative purposes only. Please refer to product description.
190 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.600 |
5+ | €3.830 |
10+ | €3.170 |
25+ | €2.710 |
50+ | €2.360 |
150+ | €2.090 |
250+ | €2.050 |
500+ | €2.010 |
Price for:Each
Minimum: 1
Multiple: 1
€4.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No27-4360
Order Code2785137
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter2.1mm
Barrel Length-
Connector MountingChassis Mount
Contact Termination TypePush In
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating30V
Product Range-
Technical Specifications
Gender
Jack
Pin Diameter
2.1mm
Connector Mounting
Chassis Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
30V
Current Rating
2A
Barrel Length
-
Contact Termination Type
Push In
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Alternatives for 27-4360
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072