Print Page
50-7725
AUDIO BALUN, RCA PLUG-RJ45 SHIELD JACK
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €22.470 |
5+ | €20.910 |
Price for:Each
Minimum: 1
Multiple: 1
€22.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-7725
Order Code4338354
Technical Datasheet
Impedance - Unbalanced / Balanced600ohm
Insertion Loss1dB
Phase Difference-
Balun Case Style-
Frequency Min10Hz
Frequency Max50kHz
Product Range-
SVHCTo Be Advised
Technical Specifications
Impedance - Unbalanced / Balanced
600ohm
Phase Difference
-
Frequency Min
10Hz
Product Range
-
Insertion Loss
1dB
Balun Case Style
-
Frequency Max
50kHz
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059195
Product traceability