Print Page
55-5720
10" Poly Cone Woofer with Rubber Surroun
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-5720
Order Code2827727
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric256mm
External Width - Metric-
Power Rating Nom80W
Resonant Frequency38Hz
Sound Pressure Level (SPL)84.8dB
Speaker ShapeRound
External Diameter - Imperial10.079"
External Width - Imperial-
Product Dimensions256mm x 108mm
Frequency Range39Hz to 4kHz
Frequency Response Min39Hz
Temperature Grade-
Frequency Response Max4kHz
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric108mm
External Length - Imperial-
External Depth - Imperial4.252"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
256mm
Power Rating Nom
80W
Sound Pressure Level (SPL)
84.8dB
External Diameter - Imperial
10.079"
Product Dimensions
256mm x 108mm
Frequency Response Min
39Hz
Frequency Response Max
4kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
38Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Range
39Hz to 4kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
-
External Depth - Metric
108mm
External Depth - Imperial
4.252"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.226269