You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MSE570 EVO 2

Stepper Motor Driver, Bipolar, Two Phase, Four Phase, Evo 2, 3.5 A, 15 Vdc to 48 Vdc

MCLENNAN MSE570 EVO 2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MCLENNAN MCLENNAN
Manufacturer Part No:
MSE570 EVO 2
Order Code:
4158544
Technical Datasheet:
MSE570 EVO 2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Two Phase, Four Phase

:
3.5A

:
15VDC

:
48VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MSE570 EVO 2 is a Bi-polar Stepper Motor Drive with pre-set drive currents. It features a chopped constant current output stage with on-board current settings from 0.5 to 3.5A per phase to meet the requirements of virtually any 2 or 4 phase hybrid stepper motor in the NEMA 17, 23 and 34 frame sizes. The use of chopped constant current drive techniques combined with the latest developments in power stage technology results in significant advances in efficiency. Furthermore, the output current may be reduced via an external input when the motor is at standstill to reduce temperature rise in the drive and the motor. The drive is designed for use with rail voltages from 15 to 48VDC such as MSE173 when up to 7 drives can be incorporated in a single rack together with the power supply. The MSE570 drive board has five status LEDs. The status LEDs provide a visual indication of drive condition.
  • Thermal protection
  • CMOS Schmitt trigger control signals
  • Full step/half step logic

Applications

Industrial, Automation & Process Control

9 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€140.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €140.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --