Print Page
Image is for illustrative purposes only. Please refer to product description.
114 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.080 |
5+ | €59.550 |
10+ | €58.010 |
50+ | €56.490 |
Price for:Each
Minimum: 1
Multiple: 1
€61.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAXTENA
Manufacturer Part NoM1575HCT-22P-SMA
Order Code2484967
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max1.575GHz
Antenna MountingSMA Connector
Gain-0.5dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
Product Overview
- High performance passive GPS antenna with integrated SMA connector
- Built on proprietary Maxtena Helicore® technology
- Very low axial ratio
- Ground plane independent
- IP67 rated
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
1.575GHz
Gain
-0.5dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01