Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €165.310 |
Price for:Each
Minimum: 1
Multiple: 1
€165.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No110338
Order Code1761280
Technical Datasheet
Gear Head TypePlanetary
Reduction Ratio19:1
Continuous Torque Max0.5N-m
Input Speed6000rpm
Efficiency70%
Gearhead Length32.2mm
Output Shaft MaterialStainless Steel
Product Range-
Technical Specifications
Gear Head Type
Planetary
Continuous Torque Max
0.5N-m
Efficiency
70%
Output Shaft Material
Stainless Steel
Reduction Ratio
19:1
Input Speed
6000rpm
Gearhead Length
32.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84834051
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1