Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €1.980 |
250+ | €1.880 |
500+ | €1.800 |
Product Information
Product Overview
The MAX9615AXA+T is a high efficiency, dual, rail to rail I/O op-amp in 8 pin SC-70 package. This low-power precision op-amp features precision MOS inputs powered from an internal charge pump to eliminate crossover distortion that is common to complementary input-pair type amplifier architectures. It is ideal for a large number of signal processing applications such as photodiode transimpedance amplifier and filtering/amplification of a wide variety of signals in industrial equipment. It features a self-calibration system (on power-up), eliminating the effects of temperature and power-supply variations. The device also features excellent RF immunity making it ideal for portable applications.
- Supply voltage range is 1.8V to 5.5V
- Operating temperature range from -40°C to 125°C
- Maximum input offset voltage is 100µV at TA = +25°C
- Low 220µA supply current, 1µA in shutdown
- Autotrim offset calibration
- Bandwidth of 2.8MHz
- Excellent RF immunity
Applications
Signal Processing, Portable Devices, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
1.3V/µs
SC-70
General Purpose
23µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
2.8MHz
1.8V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SC-70
2.8MHz
1.3V/µs
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate