Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €3.830 |
Product Information
Product Overview
The MAX8869EUE25+T is a 1A, microcap, low dropout, linear regulator in 16 pin TSSOP package. This low dropout linear regulator operates from a +2.7V to +5.5V input and delivers 1A load current with a low 200mV dropout. The high accuracy (±1%) output voltage is preset at 2.5V and it is adjustable from +0.8V to +5V with an external resistor divider. The MAX8869 uses Microcap® technology and requires only a small 1µF output capacitor for guaranteed stability. An internal PMOS pass transistor allows low 500µA supply current, making this regulator useful for networking and telecom hardware as well as battery operated equipment. Other features include softstart, low power shutdown, short circuit protection and thermal shutdown protection. Typical applications include telecom hardware, network equipment, mobile phone, base stations, personal computers and notebook computers.
- Output voltage is 2.5V, operating temperature range from -40°C to +85°C
- Stable with COUT = 1µF
- ±1% output voltage accuracy
- 54dB PSRR at 100KHz, TA = 0°C to +85°C, 10µA shutdown supply current at TA = -40°C to +85°C
- Adjustable soft start, 3ms reset output, foldback output current limit
- Thermal overload protection
- Load regulation of 2%/A at IOUT = 1mA to 1A at TA = -40°C to +85°C
- Output voltage noise of 150µVRMS at f = 10Hz to 1MHz, COU T = 1µF, IOUT = 150mA, TA = -0°C to +85°C
Applications
Power Management, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
2.5V
-
Positive Output
1A
200mV
TSSOP
-40°C
2.5V 1A LDO Voltage Regulators
No SVHC (21-Jan-2025)
2.7V
1Outputs
2.5V
-
1A
200mV
Surface Mount
16Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX8869EUE25+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate