Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €1.960 |
250+ | €1.820 |
500+ | €1.790 |
Product Information
Product Overview
The MAX8860EUA33+T is a low dropout, 300mA linear regulator in 8 pin µMAX package. The MAX8860 low-noise, low-dropout linear regulator with output noise of 60μVRMS and typical dropout is 105mV at 200mA. Available with preset output voltage of 3.3V, the Dual Mode feature allows the device to be configured as an adjustable output regulator from 1.25V to 6.5V. Designed with an internal P-channel MOSFET pass transistor, the MAX8860 has a low 120μA supply current. An output fault-detection circuit indicates loss of regulation. Other features include a 10nA, logic-controlled shutdown mode, short-circuit and thermal-shutdown protection and reverse battery protection. Typical applications include wireless handsets, DSP core power, PCMCIA cards, hand-held Instruments, palmtop computers and electronic planners.
- Supply voltage range is 2.5V to 6.5V
- Operating temperature range from -40°C to 85°C
- FAULT indicator
- Maximum output current is 300mA
- Shutdown supply current is 0.01μA
- Small 2.2μF output capacitor saves space and cost
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
6.5V
3.3V
-
Positive Output
155mV
Surface Mount
8Pins
85°C
MSL 1 - Unlimited
2.5V
1Outputs
3.3V
-
300mA
155mV
µMAX
-40°C
3.3V 300mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX8860EUA33+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate