Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €3.200 |
Product Information
Product Overview
The MAX824TEXK+T is a microprocessor supervisory circuit with watchdog timer and manual reset in 5 pin SC-70 package. It combines reset output, watchdog and manual reset input functions in one package. The device significantly improves system reliability and accuracy compared to separate ICs or discrete components. The MAX824 is specifically designed to ignore fast transients on VCC. This microprocessor’s (µP’s) reset input starts the µP in a known state and µP supervisory circuit assert a reset to prevent code execution errors during power-up, power-down and brownout conditions. It has an active-low reset output which is guaranteed to be in the correct state for VCC down to 1V. The MAX824 offers a watchdog input and a complementary active-high reset. It is used in computers, controllers, critical μP monitoring, battery powered equipment, embedded controllers and intelligent instruments.
- Operating voltage range from 1V to 5.5V at TA = 0°C to +70°C
- Operating temperature range from -40°C to 85°C
- Precision monitoring of +2.5V, +3V, +3.3V and +5V power supplies
- Reset threshold voltage of 3.08V and reset timeout period of 200ms
- Watchdog timer with 1.6s timeout
- Fully specified over temperature
- Supply current of 4μA (WDI and active-low MR unconnected)
- Power supply transient immunity
- No external components for watchdog or reset function
Applications
System Monitoring, Portable Devices, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SC-70
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
3.08V
3.08V
1V
Active-High, Push-Pull / Active-Low, Push-Pull
5Pins
200ms
85°C
-
No SVHC (21-Jan-2025)
SC-70
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate