Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.100 |
10+ | €10.990 |
74+ | €9.030 |
148+ | €8.930 |
296+ | €8.820 |
518+ | €8.740 |
Product Information
Product Overview
The MAX3381EEUP+ is a +2.35V to +5.5V, 1μA, 2Tx/2Rx RS232 transceiver with ±15KV ESD-protected I/O and logic pins in 20 pin TSSOP package. The powered EIA/TIA232 and V.28/V.24 communication interfaces with low power requirements, high data-rate capabilities and ESD protection on both the TTL and RS232 sides. All RS232 inputs, outputs and logic input pins are protected to ±15KV using IEC 1000-4-2 air gap discharge method, HBM and ±8KV using IEC 1000-4-2 contact discharge method. The low dropout transmitter output stage enables true RS232 with a dual charge pump. It reduce the transmitter output levels to RS232 compatible levels with no increase in supply current for supplies less than +3.1V and greater than +2.35V. The charge pump requires only four small 0.1μF capacitors for operation. It operates at data rates up to 250Kbps and offers a slower slew rate for applications where noise and EMI are issues.
- Supply voltage range is 2.35V to 5.5V
- Operating temperature range from -40°C to 85°C
- Operates over entire lithium-ion (Li+) battery range
- Low logic threshold down to +1.65V for compatibility with cell phone logic supply voltages
- 1μA low power AutoShutdown plus mode
- Compatible with next generation GSM data rates
- Unique VL pin that allows interoperation in mixed-logic voltage systems down to +1.65V
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
250Kbps
5.5V
20Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
2Receivers
-
2.35V
TSSOP
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for MAX3381EEUP+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate