Quantity | Price (ex VAT) |
---|---|
2000+ | €6.870 |
Product Information
Product Overview
The MAX1644EAE+T is a 2A, low voltage, step down regulator with synchronous rectification and internal switches in 16 pin SSOP package. Device features an internal synchronous rectification for high efficiency and reduced component count. External schottky diode is not required, the internal 0.10 ohm PMOS power switch and 0.10 ohm NMOS synchronous-rectifier switch easily deliver continuous load currents up to 2A. It produces a preset +3.3V or +2.5V output voltage or an adjustable output from +1.1V to VIN. It uses a unique current-mode, constant off-time, PWM control scheme which includes an Idle Mode to maintain high efficiency during light-load operation. The programmable constant-off-time architecture sets switching frequencies up to 350KHz allowing user to optimize performance trade-offs between efficiency, output switching noise, component size and cost. It is used in CPU I/O supply, +3.3V PC card and cardBus applications, CPU daughter card supply & desktop bus-termination boards.
- Input voltage range from 3V to 5.5V
- Operating temperature range from 40°C to +85°C
- Output accuracy is ±1%
- Achieves efficiencies as high as 95%
- Internal PMOS & NMOS switches, 70Mohm RON at VIN = +4.5V, 100Mohm RON at VIN = +3V
- Maximum operating supply current is 360µA, shutdown supply current is <lt/> 1µA
- Thermal shutdown
- Adjustable soft start inrush current limiting
- 100% duty cycle during low dropout operation
- Output short circuit protection
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
2A
16Pins
-
3.3V
95%
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
3V
2A
SSOP
Surface Mount
2.5V
350kHz
-40°C
-
MSL 1 - Unlimited
SSOP
350kHz
Technical Docs (1)
Alternatives for MAX1644EAE+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate