Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15462AATA+T
Order Code2909698RL
Product RangeHimalaya Series
Technical Datasheet
1,348 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €2.090 |
250+ | €1.950 |
500+ | €1.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€214.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15462AATA+T
Order Code2909698RL
Product RangeHimalaya Series
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max42V
Output Current300mA
Max Output Current300mA
IC Case / PackageTDFN
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ500kHz
Efficiency92%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHimalaya Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseTDFN
Automotive Qualification Standard-
Switching Frequency500kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
42V
Max Output Current
300mA
No. of Pins
8Pins
Output Voltage Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
Himalaya Series
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TDFN
Switching Frequency
500kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
300mA
IC Case / Package
TDFN
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
92%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability