Quantity | Price (ex VAT) |
---|---|
2500+ | €3.140 |
Product Information
Product Overview
The MAX1508ETA+T is a linear Li+ battery charger with integrated pass FET, thermal regulation and ACOK flag in 8 pin TDFN package. This device is an intelligent, stand-alone constant-current, constant-voltage (CCCV), thermally regulated linear charger for a single-cell lithium-ion (Li+) battery. It is integrated with current-sense circuit, MOS pass element, thermal-regulation circuitry and also eliminates the reverse-blocking Schottky diode to create the simplest and smallest charging solution for hand-held equipment. MAX1508 function as a stand-alone charger to control the charging sequence from the prequalification state through fast-charge, top-off charge and full-charge indication. It disables charging when the input voltage exceeds +7V to protect against faulty AC adapters.
- Stand-alone linear 1-cell Li+ battery charger
- No external FET, reverse blocking diode or current-sense resistor required
- Programmable fast charge current (0.8A max)
- Charge current monitor for fuel gauging
- Low dropout voltage of 13mV at 0.425A
- Input power-source detection output (active-low ACOK)
- Soft-start limits inrush current
- Operating temperature range from -40°C to 85°C
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion
4.2V
TDFN
1Cells
85°C
-
No SVHC (21-Jan-2025)
13V
800mA
8Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate