Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €1.230 |
250+ | €1.160 |
500+ | €1.100 |
Product Information
Product Overview
The MAX15024AATB+T is a single 16ns, high sink/source current gate driver in 10 pin TDFN package. It is capable of operating at frequencies up to 1MHz with large capacitive loads, includes internal source and sink output transistors with independent outputs allowing for control of the external MOSFET’s rise and fall time it is capable of sinking an 8A peak current and sourcing a 4A peak current. It accept transistor to transistor (TTL) input logic levels, high sourcing/sinking peak currents a low propagation delay and thermally enhanced packages makes the IC ideal for high frequency and high power circuits. It is used in synchronous rectifier drivers, power supply modules and switching power supply.
- Supply voltage range is 4.5V to 28V
- Operating temperature range from -40°C to 125°C
- Low 16ns propagation delay, separate output driver supply
- On-board adjustable LDO for gate drive amplitude control and optimization
- Separate output driver supply, thermal shutdown protection
- Independent source and sink outputs
- Matched delays between inverting and non-inverting inputs
- CMOS or TTL logic level inputs with hysteresis for noise immunity
- 1.95W thermally enhanced package
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
Low Side
10Pins
Surface Mount
4A
4.5V
-40°C
16ns
-
MSL 1 - Unlimited
-
MOSFET
TDFN
Inverting, Non-Inverting
8A
28V
125°C
16ns
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate