Quantity | Price (ex VAT) |
---|---|
2500+ | €3.170 |
Product Information
Product Overview
The MAX14575CETA+T is a 250mA to 2.5A adjustable current limit switch in 8 pin TDFN package. This programmable current-limit switch features internal current limiting to prevent damage to host devices due to faulty load conditions. It features a low 32mohm (typ) on-resistance and operate from a +2.3V to +5.5V input voltage range. The current limit is adjustable from 250mA to 2.5A making this device ideal for charging a large load capacitor as well as for high current load switching applications. The safety features include thermal shutdown protection to prevent overheating and reverse current blocking to prevent current from being driven back into the source. Typical applications include RF power amplifier in cell phones, USB ports, data modem cards, portable media players, UTCA/ATCA platforms and SDXC card power-supply protection.
- Supply voltage range from +2.3V to +5.5V, adjustable current limit (250mA to 2500mA)
- Operating temperature range from -40°C to 85°C
- Active high EN polarity
- Continuous overcurrent response
- Flexible part can easily be reused in multiple projects
- Low power dissipation reduces heat and/or battery consumption
- 130µA (typ) low supply current, 32mW (typ) low RON
- Integrated protection reduces board space and makes systems more robust
- ±10% overload current limit (500mA to 2.5A), reverse current protection
- 1µA (max) shutdown reverse current, short circuit protection, thermal shutdown protection
- Data Modem Cards; Portable Media Players; RF Power Amplifier in Cell Phones;SDXC Card Power-Supply Protection; USB Ports; UTCA/ATCA Platforms
Applications
Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
5.5V
0.032ohm
8Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
2.5A
TDFN
Yes
1Outputs
85°C
-
No SVHC (21-Jan-2025)
TDFN
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate