Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €27.640 |
Price for:Each
Minimum: 1
Multiple: 1
€27.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11301WING#
Order Code3928125
Technical Datasheet
Accessory TypeExpansion Board
For Use WithMAX11301 PIXI Mixed-Signal I/O
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX11301WING is an expansion board designed to help engineers and students alike to rapidly prototype mixed signal applications using the MAX11301. The form factor is a small 0.9in x 2.0in dual-row header footprint compatible with breadboards, feather boards from Analog Devicesand Adafruit® and additional expansion boards, also called wings.
- ±7.5V split rail supply
- All 20 MAX11301 ports accessible
- Connections for external temperature sensors
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
Expansion Board
Product Range
-
For Use With
MAX11301 PIXI Mixed-Signal I/O
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001