Quantity | Price (ex VAT) |
---|---|
1000+ | €4.300 |
Product Information
Product Overview
The MAX222CWN+T is a +5V powered multichannel RS232 driver/receiver in 18 pin WSOIC package. This device is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces. It is particularly suitable for applications where ±12V is not available. The MAX222 has four sections such as dual charge pump DC to DC voltage converter, RS232 driver, RS232 receiver and receiver/transmitter enable control inputs. The integrated charge pump circuitry eliminates the need for bipolar ±12V supply and enables single supply operation from +5V supply. It is used in interface translation and multidrop RS232 network applications.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Two RS232 drivers and two RS232 receivers
- Saves board space
- 5μW shutdown mode saves power for reduced power requirements
- Data rate of 200Kbps
- Transition slew rate is 12V/μs (CL = 50pF to 2500pF, RL = 3Kohm to 7Kohm)
- VCC supply current (VSHDN = VCC) of 4mA with no load and 15mA with 3Kohm load at both inputs
- Shutdown supply current of 0.1μA at TA = 25°C
Applications
Communications & Networking, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
200Kbps
5.5V
18Pins
-
0°C
-
MSL 1 - Unlimited
2Receivers
-
4.5V
WSOIC
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX222CWN+T
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate