2,500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
100+ | €3.470 |
250+ | €3.130 |
500+ | €2.980 |
Product Information
Product Overview
MAX14840EASA+T is a +3.3V ESD-protected transceiver intended for half-duplex RS-485 communication up to 40Mbps. This transceiver is optimized for high speeds over extended cable runs while maximizing tolerance to noise. It features symmetrical fail-safe and larger receiver hysteresis, providing improved noise rejection and improved recovered signals in high-speed and long cable applications. Applications include motion controllers, fieldbus networks, industrial control systems, backplane buses, and HV AC networks.
- High ESD protection provides increases equipment uptime
- Integrated features increases robustness
- Large 170mV receiver hysteresis for high receiver noise tolerance
- Thermal self-protection shutdown at 160°C junction temperature
- Hot swap capability eliminates false transition during power-up or hot insertion
- Low current reduces power requirements
- Supply voltage range from 3 to 3.6V
- Shutdown supply current is 10µA max at DE=GND and active-low RE=VCC
- 8 SO package
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS485 Transceiver
1
40Mbps
3.6V
8Pins
±12 kV (Contact), ±20 kV (Air Gap), ±35 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
NSOIC
-
Open, Short
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate