Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoOATFU30134SL-PX
Order Code3761748
Product RangeMasterplug - PRO-XT
Also Known AsGTIN UPC EAN: 05015056540061
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoOATFU30134SL-PX
Order Code3761748
Product RangeMasterplug - PRO-XT
Also Known AsGTIN UPC EAN: 05015056540061
Technical Datasheet
Cord Reel TypeOpen
Cable Length - Imperial98ft
Cable Length - Metric30m
Current Rating13A
No. of Outlets4 Outlet
Cord Reel ColourBlack / Yellow
Outlet TypeUK
Product RangeMasterplug - PRO-XT
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Product Overview
This robust cable reel has fixed anti-twist sockets which prevent connected plugs and equipment from tangling. Plug into the wall and take the reel to your work area. The integrated power switch enables you to control the power where you are working. Ideal for the home, garden and for light industrial use. The drum includes an LED indicator and has a built-in safety thermal cut-out for protection against overloading when fully reeled.
- Anti-twist fixed socket
- Safety, thermal cut-out
- Fold-out speed wind handle
- Power LED indicator
- Power on/off switch
Technical Specifications
Cord Reel Type
Open
Cable Length - Metric
30m
No. of Outlets
4 Outlet
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Imperial
98ft
Current Rating
13A
Cord Reel Colour
Black / Yellow
Product Range
Masterplug - PRO-XT
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.44