Print Page
HT00.0119
Solder Flux, Soldering, Jar, 18 g
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMARTIN SMT
Manufacturer Part NoHT00.0119
Order Code2352952
Flux Type-
Flux ApplicationsSoldering
Dispensing MethodJar
Volume-
Weight18g
Product Range-
Product Overview
The HT00.0119 is a Flux Paste for leaded soldering and lead-free soldering. The flux paste is characterized not just by excellent processing properties but also by the minimal and clear residues. Because of its high activation the flux paste doesn't run when put it on so the whole soldering power concentrate on the desired destination. The residues don't react corrosive.
- Halogen-free
- Good Adhesion
- Highly Activated
- Minimal Residues
- Can be Measured Out in Exact Doses
Applications
Maintenance & Repair
Technical Specifications
Flux Type
-
Dispensing Method
Jar
Weight
18g
Flux Applications
Soldering
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2