Print Page
99 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.510 |
5+ | €27.130 |
10+ | €23.810 |
20+ | €21.700 |
50+ | €21.270 |
Price for:Each
Minimum: 1
Multiple: 1
€30.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1670.5202-00
Order Code1839441
Product Range1670
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range1670
Panel Cutout Diameter-
Contact ConfigurationDPST
Contact Current Max16A
Switch OperationOff-On
Pushbutton Actuator StyleOval
Contact Voltage AC Nom250V
Actuator / Cap ColourGreen
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP54
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourGreen
Panel Cutout (H x W)22.2mm x 30mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1670.5202-00 is an illuminated DPST ON-OFF Pushbutton Switch which features opening and closing speed independent of the actuating speed. It comes with an green actuator.
- Proven jump contact switching system
- IP54 Protection rating
- Product-dependent with external lamp terminal
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Current Max
16A
Pushbutton Actuator Style
Oval
Actuator / Cap Colour
Green
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
No SVHC (23-Jan-2024)
Product Range
1670
Contact Configuration
DPST
Switch Operation
Off-On
Contact Voltage AC Nom
250V
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IP54
Switch Terminals
Quick Connect
Panel Cutout (H x W)
22.2mm x 30mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0191