100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €8.310 |
5+ | €5.710 |
10+ | €5.540 |
20+ | €5.090 |
50+ | €4.460 |
Product Information
Product Overview
The 1050.0202 is a change-over enclosed Snap-action Switch with mushroom head actuator. The mushroom head actuator allows actuation from all sides in addition to vertical actuation from above. An angle of <lt/>45° is necessary on the actuating element for such applications (angle for versions with longer over-travel on request). To keep the friction as low as possible, we recommend that you use materials with a low friction coefficient. The surface of the actuating element should be polished. The mechanical life depends on the material and surface properties as well as on the design of the slide.
- Small snap action switches in size DIN 41635 design B
- Maximum functional reliability by tension spring contact system
- Precise switching accuracy with long life endurance
- Special shape of the PCB terminals for better automatic soldering
Applications
Industrial
Technical Specifications
Subminiature
SPDT
5A
1050
1.5N
Mushroom
Solder
-
250VAC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate