Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.730 |
5+ | €27.970 |
10+ | €27.210 |
Price for:Each
Minimum: 1
Multiple: 1
€28.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No612-330-21
Order Code3226464
Product Range612
Technical Datasheet
LED ColourRed, Green
Mounting Hole Dia6.35mm
Forward Current / ColourR 20mA, G 20mA
Operating Voltage / ColourR 12V, G 12V
Luminous Intensity / ColourR 20mcd, G 20mcd
IP / NEMA RatingIP67
Product Range612
SVHCTo Be Advised
Technical Specifications
LED Colour
Red, Green
Forward Current / Colour
R 20mA, G 20mA
Luminous Intensity / Colour
R 20mcd, G 20mcd
Product Range
612
Mounting Hole Dia
6.35mm
Operating Voltage / Colour
R 12V, G 12V
IP / NEMA Rating
IP67
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005