Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAKITA
Manufacturer Part NoP-90227
Order Code2147430
Product RangeMakita - Drill & Screwdriver Bit Sets
Also Known AsGTIN UPC EAN: 00088381710220
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAKITA
Manufacturer Part NoP-90227
Order Code2147430
Product RangeMakita - Drill & Screwdriver Bit Sets
Also Known AsGTIN UPC EAN: 00088381710220
Technical Datasheet
Kit Contents-
Product RangeMakita - Drill & Screwdriver Bit Sets
Product Overview
- Hard wearing injection moulded case
- HSS-TIN and HM-CT drill bits
- Contents:
- 10x 25mm Screwdriver bits
- 3x Pozi: PZ1, PZ2, PZ3
- 2x Philips: PH2, PH3
- 3x Hex: 4mm, 5mm, 6mm
- 2x Slotted: 4mm, 5.5mm
- 10x 50mm Screwdriver bits
- 3x Pozi: PZ1, PZ2, PZ3
- 7x Torx: T10, T15, T20, T25, T27, T30, T40
- 1x 60mm bit holder
- 3x Flat bit: 10, 16, 18mm
- 7x Nutdrivers: 6, 8, 9, 10, 11, 12, 13mm
- 6x HSS drill bits: 4, 5, 5.5, 6, 6.5, 7mm
- 6x Masonry wood bits: 4, 5, 5.5, 6, 6.5, 7mm
- 6x Brad point: 4, 5, 5.5, 6, 6.5, 7mm
- 1 x Centre punch
Technical Specifications
Kit Contents
-
Product Range
Makita - Drill & Screwdriver Bit Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117027