Print Page
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.020 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€56.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Premium industrial grade blue nitrile disposable glove
- M size
- 5-6mil powder-free glove
- Ambidextrous fit
- Non-sterile
- Single use
- Textured finger tips for added grip
- 9” long with rolled cut
- FFDCA and USDA compliant
- 100 gloves per box
Technical Specifications
Safety Category
CE
Glove Size
M
Glove Material
Nitrile
Gender
-
Glove Style
Disposable
Glove Colour
Blue
Product Range
3276
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40151900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.774749