Print Page
MX25L3233FM1I-08G
Flash Memory, Serial NOR, 32 Mbit, 4M x 8bit, SPI, SOP, 8 Pins
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMACRONIX
Manufacturer Part NoMX25L3233FM1I-08G
Order Code3129176
Product Range3V Serial NOR Flash Memories
Technical Datasheet
54 In Stock
2,156 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.691 |
| 10+ | €0.605 |
| 50+ | €0.501 |
| 100+ | €0.449 |
| 250+ | €0.440 |
| 500+ | €0.431 |
| 1000+ | €0.422 |
| 2500+ | €0.413 |
Price for:Each
Minimum: 1
Multiple: 1
€0.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACRONIX
Manufacturer Part NoMX25L3233FM1I-08G
Order Code3129176
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density32Mbit
Memory Configuration4M x 8bit
InterfacesSPI
IC Case / PackageSOP
No. of Pins8Pins
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.65V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
4M x 8bit
IC Case / Package
SOP
Clock Frequency Max
133MHz
Supply Voltage Min
2.65V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
Memory Density
32Mbit
Interfaces
SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635