Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-6052U
Order Code2726237
Product RangeTR-6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €109.390 |
| 5+ | €106.650 |
| 10+ | €103.920 |
| 25+ | €98.450 |
| 50+ | €92.980 |
| 100+ | €87.510 |
Price for:Each
Minimum: 1
Multiple: 1
€109.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-6052U
Order Code2726237
Product RangeTR-6 Series
Technical Datasheet
Contact Voltage VDC30V
Time Min0.05s
Time Max100h
Product RangeTR-6 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage240VAC
Timing AdjustmentKnob
Technical Specifications
Contact Voltage VDC
30V
Time Max
100h
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
Time Min
0.05s
Product Range
TR-6 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
240VAC
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119297
Product traceability