Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTD-78122
Order Code1655903
Product RangeTD-7 Series
Technical Datasheet
31 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €169.300 |
| 5+ | €165.070 |
| 10+ | €160.830 |
| 25+ | €152.370 |
| 50+ | €143.900 |
| 100+ | €135.430 |
Price for:Each
Minimum: 1
Multiple: 1
€169.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTD-78122
Order Code1655903
Product RangeTD-7 Series
Technical Datasheet
Contact Voltage VDC30V
Time Min50ms
Time Max999h
Product RangeTD-7 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage120V
Timing AdjustmentPushbutton Thumbwheel
Technical Specifications
Contact Voltage VDC
30V
Time Max
999h
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Pushbutton Thumbwheel
Time Min
50ms
Product Range
TD-7 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
120V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129276