Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.610 |
| 5+ | €34.210 |
| 10+ | €32.030 |
| 25+ | €29.220 |
| 50+ | €26.410 |
| 100+ | €25.880 |
Price for:Each
Minimum: 1
Multiple: 1
€39.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerM JAY
Manufacturer Part NoIFM DEE 9 M
Order Code3702900
Technical Datasheet
Convert FromD Sub 9 Position Plug
Convert ToScrew Type 10 Position Terminal Block
Rated Current5A
Rated Voltage250V
Product Range-
Product Overview
The IFM DEE 9 M is a 9-way 5A Terminal Block Interface made up of self extinguishing polyamide. It converts from IDC 9-position receptacle to screw type 10-position terminal block. DIN-rail mounting module is to connect discrete wiring to a standard DEE connector. It is especially useful for the connection of low voltage logic and control equipment in control panels. The module features a quality DEE connector and screw terminals connectors which will accept cables up to 4mm².
- 15mΩ Resistance
- 109Ω Insulation resistance
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Convert From
D Sub 9 Position Plug
Rated Current
5A
Product Range
-
Convert To
Screw Type 10 Position Terminal Block
Rated Voltage
250V
Technical Docs (1)
Alternatives for IFM DEE 9 M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08