Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH305GD-TR
Order Code2413162
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity30mcd
Forward Voltage2.2V
Viewing Angle60°
Height5.5mm
Width4mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
LED Colour
Green
LED Mounting
SMD
Forward Current If
20mA
Forward Voltage
2.2V
Height
5.5mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
30mcd
Viewing Angle
60°
Width
4mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000657