Print Page
Image is for illustrative purposes only. Please refer to product description.
1,236 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.110 | 
| 10+ | €0.821 | 
| 100+ | €0.664 | 
| 500+ | €0.601 | 
| 1000+ | €0.578 | 
| 2500+ | €0.562 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoXKTO 1 S
Order Code1217026
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact PlatingNickel Plated Contacts
Connector Body MaterialPlastic Body
Connector ColourBlack
External Diameter3.25mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XKTO 1 S is a 2-pole straight black RCA Connector with bend protection and solder terminals. ABS insulating body, polyethylene housing, nickel-plated CuZn inner contact and nickel-plated steel outer contact. The socket is suitable for use with STO and XSTO RCA plugs. Designed according to the JEITA RC-5231 standards.
- ≤30N Insertion force
 - 1 to 30N Withdrawal force
 - ≥500 Mating cycles
 - ≤30mΩ Contact resistance
 - 2A Current rating
 - 34VAC/DC Voltage rating
 - ≥100MΩ Insulation resistance
 
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
Product Range
-
Gender
Jack
Connector Body Material
Plastic Body
External Diameter
3.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002