Print Page
Image is for illustrative purposes only. Please refer to product description.
1,950 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.740 |
10+ | €1.270 |
100+ | €1.140 |
500+ | €1.070 |
1000+ | €1.030 |
2500+ | €0.968 |
Price for:Each
Minimum: 1
Multiple: 1
€1.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKRENG 03
Order Code1217321
Technical Datasheet
Pitch Spacing10mm
No. of Positions3Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage500V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The KRENG 03 is a 3-pole 15A wire-to-board Screw Terminal Block with through-hole right-angle block orientation for mains supply. It has zinc-chromate steel lift clamp with protection against misplacing, pre-nickel-tinned CuZn wire protector, M3 size zinc-chromate steel screw and PA insulating body.
- Consecutive placement without loss of pitch
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
10mm
Wire Size AWG Min
-
Conductor Area CSA
2.5mm²
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
3Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006