Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 5-RKT 5-228/2M
Order Code2069626
Technical Datasheet
9 In Stock
20 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.220 |
10+ | €18.840 |
25+ | €18.450 |
100+ | €18.070 |
250+ | €17.680 |
500+ | €17.300 |
Price for:Each
Minimum: 1
Multiple: 1
€19.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 5-RKT 5-228/2M
Order Code2069626
Technical Datasheet
Connector Type AM12 Plug
Connector Type AM12 Plug
Connector to ConnectorM12 Plug to M12 Receptacle
Connector Type BM12 Receptacle
Connector Type BM12 Socket
No. of Positions-
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCLead (27-Jun-2018)
Product Overview
The RST 5-RKT 5-228/2M is a 5-pole 2m M12-round Plug Cordset with TPU housing and insert. It has pre-nickeled and 0.8μ gold-plated CuSn contact, nickel-plated CuSn coupling nut and halogen-free PUR outer jacket. It offers double-ended cordsets according to IEC 61076-2-101. It also offers male straight to female straight connector with self-locking thread and molded cable IEC colour code.
- IP67/NEMA-6P Protection
- ≤5mΩ Contact resistance
- <gt/>10⁹Ω Insulation resistance
Applications
Industrial
Technical Specifications
Connector Type A
M12 Plug
Connector to Connector
M12 Plug to M12 Receptacle
Connector Type B
M12 Socket
Cable Length - Metric
2m
Product Range
-
Connector Type A
M12 Plug
Connector Type B
M12 Receptacle
No. of Positions
-
Cable Length - Imperial
6.6ft
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1269